Diode 100 V 10A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPST10H100SBYTR

DigiKey Part Number
497-STPST10H100SBYTR-ND - Tape & Reel (TR)
497-STPST10H100SBYTRCT-ND - Cut Tape (CT)
497-STPST10H100SBYTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPST10H100SBYTR
Description
DIODE SCHOTTKY 100V 10A TO252
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
715 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
26 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,87400 €8,74 €
1000,58150 €58,15 €
5000,45604 €228,02 €
1 0000,41566 €415,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,34082 €852,05 €
5 0000,31561 €1 578,05 €
7 5000,30276 €2 270,70 €
12 5000,28833 €3 604,12 €
17 5000,27979 €4 896,32 €
25 0000,27197 €6 799,25 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,66800 €