S29CD016J0PQAM110 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 1,46712 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 1,36824 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 5,31579 €
Datasheet
FLASH - NOR Memory IC 16Mbit Parallel 66 MHz 54 ns 80-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29CD016J0PQAM110

DigiKey Part Number
S29CD016J0PQAM110-ND
Manufacturer
Manufacturer Product Number
S29CD016J0PQAM110
Description
IC FLASH 16MBIT PARALLEL 80PQFP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit Parallel 66 MHz 54 ns 80-PQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
S29CD016J0PQAM110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 32
Memory Interface
Parallel
Clock Frequency
66 MHz
Write Cycle Time - Word, Page
60ns
Access Time
54 ns
Voltage - Supply
1.65V ~ 2.75V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
80-PQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types