
S29AL016J70BFI022 | |
|---|---|
DigiKey Part Number | 448-S29AL016J70BFI022TR-ND - Tape & Reel (TR) 448-S29AL016J70BFI022CT-ND - Cut Tape (CT) 448-S29AL016J70BFI022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29AL016J70BFI022 |
Description | IC FLASH 16MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | S29AL016J70BFI022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,99600 € | 29,96 € |
| 25 | 2,90800 € | 72,70 € |
| 50 | 2,84140 € | 142,07 € |
| 100 | 2,77470 € | 277,47 € |
| 250 | 2,68676 € | 671,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,57651 € | 2 061,21 € |
| 1 600 | 2,51187 € | 4 018,99 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,85200 € |

