Parametric Equivalent

S28HL01GTFPBHM033 | |
|---|---|
DigiKey Part Number | 448-S28HL01GTFPBHM033TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S28HL01GTFPBHM033 |
Description | IC FLASH 1GBIT SPI/OCTAL 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Octal I/O 166 MHz 6.5 ns 24-FBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 1.7ms | |
Access Time | 6.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,89158 € | 39 728,95 € |
| Unit Price without VAT: | 15,89158 € |
|---|---|
| Unit Price with VAT: | 19,06990 € |


