
MCS1806GS-3-50-P | |
---|---|
DigiKey Part Number | 1589-MCS1806GS-3-50-PTR-ND - Tape & Reel (TR) 1589-MCS1806GS-3-50-PCT-ND - Cut Tape (CT) 1589-MCS1806GS-3-50-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-3-50-P |
Description | CURRENT SEN HE/DIFF 50A 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 26.4mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,94000 € | 2,94 € |
5 | 2,63000 € | 13,15 € |
10 | 2,51300 € | 25,13 € |
25 | 2,37440 € | 59,36 € |
50 | 2,27980 € | 113,99 € |
100 | 2,19310 € | 219,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,01850 € | 1 009,25 € |
1 000 | 1,95349 € | 1 953,49 € |
1 500 | 1,91799 € | 2 876,99 € |
2 500 | 1,87574 € | 4 689,35 € |
3 500 | 1,84934 € | 6 472,69 € |
Unit Price without VAT: | 2,94000 € |
---|---|
Unit Price with VAT: | 3,52800 € |