


S25FL208K0RMFI010 | |
---|---|
DigiKey Part Number | S25FL208K0RMFI010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL208K0RMFI010 |
Description | IC FLASH 8MBIT SPI 76MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI 76 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL208K0RMFI010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 76 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |