
S25FL132K0XBHV033 | |
|---|---|
DigiKey Part Number | S25FL132K0XBHV033-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S25FL132K0XBHV033 |
Description | IC FLASH 32MBIT SPI/QUAD 24BGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 24-BGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL132K0XBHV033 Models |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-BGA (6x8) |
Memory Size | Base Product Number |

