
S25FL128SDSMFB000 | |
|---|---|
DigiKey Part Number | 448-S25FL128SDSMFB000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SDSMFB000 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 80 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SDSMFB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 2160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 4,07300 € | 40,73 € |
| 25 | 3,95240 € | 98,81 € |
| 50 | 3,86040 € | 193,02 € |
| 240 | 3,65363 € | 876,87 € |
| 480 | 3,56338 € | 1 710,42 € |
| 720 | 3,51104 € | 2 527,95 € |
| 1 200 | 3,44576 € | 4 134,91 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,24400 € |

