


S25FL128LAGBHV023 | |
|---|---|
DigiKey Part Number | 448-S25FL128LAGBHV023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGBHV023 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-BGA (8x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,62297 € | 4 057,43 € |
| Unit Price without VAT: | 1,62297 € |
|---|---|
| Unit Price with VAT: | 1,94756 € |

