PVT322S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 634
Unit Price: 9,05000 €
Datasheet

Similar


Panasonic Industry
In Stock: 549
Unit Price: 5,86000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2 214
Unit Price: 2,59000 €
Datasheet

Similar


Broadcom Limited
In Stock: 3 466
Unit Price: 3,22000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 624
Unit Price: 3,81000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 4 207
Unit Price: 5,14000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1 512
Unit Price: 4,23000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3 105
Unit Price: 4,33000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 2 316
Unit Price: 5,90000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 3 320
Unit Price: 6,08000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVT322S

DigiKey Part Number
PVT322S-ND
Manufacturer
Manufacturer Product Number
PVT322S
Description
SSR RELAY SPST-NO 170MA 0-250V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 250 V
Load Current
170 mA
On-State Resistance (Max)
10 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable