PVA3354NS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 7,02000 €
Datasheet

Similar


Panasonic Electric Works
In Stock: 3 379
Unit Price: 1,82000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1 554
Unit Price: 1,96000 €
Datasheet
PVA3354NSPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PVA3354NSPBF

PVA3354NS

DigiKey Part Number
PVA3354NS-ND
Manufacturer
Manufacturer Product Number
PVA3354NS
Description
SSR RELAY SPST-NO 150MA 0-300V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 300 V
Load Current
150 mA
On-State Resistance (Max)
24 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes