MMBT2907ALT1HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 53 004
Unit Price: 0,91000 €
Datasheet

Direct


Comchip Technology
In Stock: 45 651
Unit Price: 0,19000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 7 583
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 5 696
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 9 366
Unit Price: 0,14000 €
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 104 328
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9 669
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 201
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 885
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 23 610
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 038
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 523
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2907ALT1HTSA1

DigiKey Part Number
MMBT2907ALT1HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT2907ALT1HTSA1
Description
TRANS PNP 60V 0.6A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
330 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
45 0000,04255 €1 914,75 €
Unit Price without VAT:0,04255 €
Unit Price with VAT:0,05106 €