
MB9DF566MABEQ-GTK5E1 | |
|---|---|
DigiKey Part Number | MB9DF566MABEQ-GTK5E1-ND |
Manufacturer | |
Manufacturer Product Number | MB9DF566MABEQ-GTK5E1 |
Description | IC MCU 32B 2.25MB FLASH 208TEQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo MB9D560 Microcontroller IC 32-Bit 200MHz 2.25MB (2.25M x 8) FLASH 208-TEQFP (28x28) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.1V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 40x12b; D/A 2x10b |
Core Processor ARM® Cortex®-R5F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSIO, I2C, LINbus, UART/USART | Supplier Device Package 208-TEQFP (28x28) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 208-LQFP Exposed Pad |
Number of I/O 125 | Base Product Number |

