
MB9BF366RPMC-G-JNE2 | |
---|---|
DigiKey Part Number | 2156-MB9BF366RPMC-G-JNE2-ND |
Manufacturer | |
Manufacturer Product Number | MB9BF366RPMC-G-JNE2 |
Description | MB9BF366RPMC-G-JNE2 - 32-BIT AR |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 MB9B360R Microcontroller IC 32-Bit 160MHz 544KB (544K x 8) FLASH 120-LQFP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CSIO, I2C, LINbus, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-LQFP (16x16) | |
Package / Case | 120-LQFP |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | 6,50200 € | 260,08 € |
Unit Price without VAT: | 6,50200 € |
---|---|
Unit Price with VAT: | 7,80240 € |