FR60 RISC FR MB91460Q Microcontroller IC 32-Bit 100MHz 2.0625MB (2.0625M x 8) FLASH 320-PBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB91F469QAPB-GSK6E1

DigiKey Part Number
MB91F469QAPB-GSK6E1-ND
Manufacturer
Manufacturer Product Number
MB91F469QAPB-GSK6E1
Description
IC MCU 32B 2.0625MB FLSH 320PBGA
Customer Reference
Detailed Description
FR60 RISC FR MB91460Q Microcontroller IC 32-Bit 100MHz 2.0625MB (2.0625M x 8) FLASH 320-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
FR60 RISC
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, PWM, WDT
Number of I/O
205
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
112K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 40x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
320-PBGA (27x27)
Package / Case
320-BBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.