
MA12040XUMA1 | |
|---|---|
DigiKey Part Number | MA12040XUMA1TR-ND - Tape & Reel (TR) MA12040XUMA1CT-ND - Cut Tape (CT) MA12040XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA12040XUMA1 |
Description | IC AMP CLASS D STEREO 40W 64QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PG-VQFN-64-6 |
Datasheet | Datasheet |
EDA/CAD Models | MA12040XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 40W x 2 @ 4Ohm | |
Voltage - Supply | 4V ~ 18V | |
Features | Digital Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Undervoltage, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | PG-VQFN-64-6 | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |

