XMC4200 XMC4200 Platform2Go XMC4000 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KITXMCPLT2GOXMC4200TOBO1

DigiKey Part Number
448-KITXMCPLT2GOXMC4200TOBO1-ND
Manufacturer
Manufacturer Product Number
KITXMCPLT2GOXMC4200TOBO1
Description
XMC4200 PLATFORM2GO
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
XMC4200 XMC4200 Platform2Go XMC4000 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
XMC4200
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, mikroBUS Click, Shield2Go
Suggested Programming Environment
Dave
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
153,01000 €53,01 €
Manufacturers Standard Package
Unit Price without VAT:53,01000 €
Unit Price with VAT:63,61200 €