MFR Recommended
MFR Recommended

KIT6W12VBIASICE3TOBO1 | |
|---|---|
DigiKey Part Number | KIT6W12VBIASICE3TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KIT6W12VBIASICE3TOBO1 |
Description | EVAL BOARD FOR ICE3RBR4765JZ |
Customer Reference | |
Detailed Description | ICE3RBR4765JZ CoolMOS™, CoolSET™F3R 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 6W | |
Voltage - Output | 12V | |
Current - Output | - | |
Voltage - Input | 90V ~ 400V | |
Regulator Topology | - | |
Frequency - Switching | 65kHz | |
Contents | Board(s) | |
Utilized IC / Part | ICE3RBR4765JZ | |
Note | - | |
Base Product Number |



