
ISO1H811GAUMA1 | |
---|---|
DigiKey Part Number | ISO1H811GAUMA1TR-ND - Tape & Reel (TR) ISO1H811GAUMA1CT-ND - Cut Tape (CT) ISO1H811GAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1H811GAUMA1 |
Description | IC PWR DRIVER N-CHAN 1:1 DSO-36 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 625mA PG-DSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | ISO1H811GAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 11V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 625mA | |
Rds On (Typ) | 150mOhm | |
Input Type | - | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-36 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,11000 € | 7,11 € |
10 | 5,51500 € | 55,15 € |
25 | 5,11520 € | 127,88 € |
100 | 4,67610 € | 467,61 € |
250 | 4,46672 € | 1 116,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 4,26789 € | 3 414,31 € |
1 600 | 4,17686 € | 6 682,98 € |
Unit Price without VAT: | 7,11000 € |
---|---|
Unit Price with VAT: | 8,53200 € |