MFR Recommended

ISK018NE1LM7AULA1 | |
|---|---|
DigiKey Part Number | 448-ISK018NE1LM7AULA1TR-ND - Tape & Reel (TR) 448-ISK018NE1LM7AULA1CT-ND - Cut Tape (CT) 448-ISK018NE1LM7AULA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISK018NE1LM7AULA1 |
Description | ISK018NE1LM7AULA1 MOSFET |
Customer Reference | |
Detailed Description | N-Channel 15 V 30A (Ta), 129A (Tc) 2.1W (Ta), 39W (Tc) Surface Mount PG-VSON-6-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 15 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 7V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 20A, 7V | |
Vgs(th) (Max) @ Id | 2V @ 106µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.6 nC @ 7 V | |
Vgs (Max) | ±7V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 7.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-6-1 | |
Package / Case |


