


IDWD20E65E7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDWD20E65E7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD20E65E7XKSA1 |
Description | DIODE STD 650V 42A PGTO24722 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 42A Through Hole PG-TO247-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDWD20E65E7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 42A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 74 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-2-2 | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 30 | 1,33633 € | 40,09 € |
| 120 | 1,08133 € | 129,76 € |
| 510 | 0,89425 € | 456,07 € |
| 1 020 | 0,82593 € | 842,45 € |
| 2 010 | 0,76962 € | 1 546,94 € |
| 5 010 | 0,74883 € | 3 751,64 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,98800 € |

