
IRU431-L3TR | |
---|---|
DigiKey Part Number | IRU431-L3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRU431-L3TR |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 15 VV ±1% 10 mA Micro3™/SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 15 V | |
Current - Output | 10 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | Micro3™/SOT-23 | |
Base Product Number |