Image for IRU1240CPTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRU1240CPTR

DigiKey Part Number
IRU1240CPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRU1240CPTR
Description
IC REG ULTRATHIN-7
Customer Reference
Detailed Description
Switching Regulator IC Output 7-Ultra Thin-Pak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
-
Output Configuration
-
Topology
-
Output Type
-
Number of Outputs
-
Voltage - Input (Min)
-
Voltage - Input (Max)
-
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
-
Synchronous Rectifier
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
7-Ultra Thin-Pak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.