
IRS2308SPBF | |
|---|---|
DigiKey Part Number | IRS2308SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2308SPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 100ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,24900 € | 12,49 € |
| 95 | 1,01895 € | 96,80 € |
| 190 | 0,97279 € | 184,83 € |
| 285 | 0,94965 € | 270,65 € |
| 570 | 0,91570 € | 521,95 € |
| 1 045 | 0,89099 € | 931,08 € |
| 2 565 | 0,86130 € | 2 209,23 € |
| 5 035 | 0,84344 € | 4 246,72 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,04000 € |


