
IRS21571DSTRPBF | |
|---|---|
DigiKey Part Number | IRS21571DSTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRS21571DSTRPBF |
Description | IC BALLAST CNTRL 48.3KHZ 16SOIC |
Customer Reference | |
Detailed Description | Ballast Controller Controller 43.7kHz ~ 48.3kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ballast Controller | |
Frequency | 43.7kHz ~ 48.3kHz | |
Voltage - Supply | 11.5V ~ 15.6V | |
Current - Supply | 10 mA | |
Current - Output Source/Sink | - | |
Dimming | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

