PFC/Ballast Controller Controller 40kHz ~ 46kHz No 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2166DPBF

DigiKey Part Number
IRS2166DPBF-ND
Manufacturer
Manufacturer Product Number
IRS2166DPBF
Description
IC PFC/BALLAST CNTRL 46KHZ 16DIP
Customer Reference
Detailed Description
PFC/Ballast Controller Controller 40kHz ~ 46kHz No 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Type
PFC/Ballast Controller
Frequency
40kHz ~ 46kHz
Voltage - Supply
11.5V ~ 16.6V
Current - Supply
20 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.