
IRS2110STRPBF | |
---|---|
DigiKey Part Number | IRS2110STRPBFTR-ND - Tape & Reel (TR) IRS2110STRPBFCT-ND - Cut Tape (CT) IRS2110STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2110STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2110STRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 500 V | |
Rise / Fall Time (Typ) | 25ns, 17ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,19000 € | 2,19 € |
10 | 1,62600 € | 16,26 € |
25 | 1,48680 € | 37,17 € |
100 | 1,33280 € | 133,28 € |
250 | 1,25944 € | 314,86 € |
500 | 1,21520 € | 607,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,17880 € | 1 178,80 € |
2 000 | 1,14882 € | 2 297,64 € |
3 000 | 1,13382 € | 3 401,46 € |
5 000 | 1,11719 € | 5 585,95 € |
7 000 | 1,10747 € | 7 752,29 € |
Unit Price without VAT: | 2,19000 € |
---|---|
Unit Price with VAT: | 2,62800 € |