
IRLR6225TRPBF | |
|---|---|
DigiKey Part Number | IRLR6225TRPBFTR-ND - Tape & Reel (TR) IRLR6225TRPBFCT-ND - Cut Tape (CT) IRLR6225TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR6225TRPBF |
Description | MOSFET N-CH 20V 100A DPAK |
Customer Reference | |
Detailed Description | N-Channel 20 V 100A (Tc) 63W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR6225TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 21A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 3770 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 63W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,79000 € | 7,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34387 € | 687,74 € |
| 4 000 | 0,31799 € | 1 271,96 € |
| 6 000 | 0,30480 € | 1 828,80 € |
| 10 000 | 0,29194 € | 2 919,40 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,50000 € |









