IRFS3206PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1
Unit Price: 2,75000 €
Datasheet

Direct


onsemi
In Stock: 132
Unit Price: 3,24000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,01378 €
Datasheet

Similar


Diodes Incorporated
In Stock: 758
Unit Price: 2,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 157
Unit Price: 3,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 160
Unit Price: 3,91000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 814
Unit Price: 3,62000 €
Datasheet
N-Channel 60 V 120A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS3206PBF

DigiKey Part Number
IRFS3206PBF-ND
Manufacturer
Manufacturer Product Number
IRFS3206PBF
Description
MOSFET N-CH 60V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6540 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types