IRFR4620PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 041
Unit Price: 2,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 087
Unit Price: 1,77000 €
Datasheet
N-Channel 200 V 24A (Tc) 144W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR4620PBF

DigiKey Part Number
IRFR4620PBF-ND
Manufacturer
Manufacturer Product Number
IRFR4620PBF
Description
MOSFET N-CH 200V 24A D-PAK
Customer Reference
Detailed Description
N-Channel 200 V 24A (Tc) 144W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
78mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1710 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
144W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types