
IRFIZ44NPBF | |
|---|---|
DigiKey Part Number | IRFIZ44NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFIZ44NPBF |
Description | MOSFET N-CH 55V 31A TO220AB FP |
Customer Reference | |
Detailed Description | N-Channel 55 V 31A (Tc) 45W (Tc) Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-220AB Full-Pak |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 17A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFZ48NPBF | Infineon Technologies | 960 | IRFZ48NPBF-ND | 1,90000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 50 | 1,17020 € | 58,51 € |
| 100 | 1,04970 € | 104,97 € |
| 500 | 0,83804 € | 419,02 € |
| 1 000 | 0,77000 € | 770,00 € |
| 2 000 | 0,71279 € | 1 425,58 € |
| 5 000 | 0,65090 € | 3 254,50 € |
| 10 000 | 0,61268 € | 6 126,80 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,89200 € |








