IRFI4019H-117P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 365
Unit Price: 2,86000 €
Datasheet
Mosfet Array 150V 8.7A 18W Through Hole TO-220-5 Full-Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFI4019H-117P

DigiKey Part Number
IRFI4019H-117P-ND
Manufacturer
Manufacturer Product Number
IRFI4019H-117P
Description
MOSFET 2N-CH 150V 8.7A TO220-5
Customer Reference
Detailed Description
Mosfet Array 150V 8.7A 18W Through Hole TO-220-5 Full-Pak
Datasheet
 Datasheet
EDA/CAD Models
IRFI4019H-117P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
150V
Current - Continuous Drain (Id) @ 25°C
8.7A
Rds On (Max) @ Id, Vgs
95mOhm @ 5.2A, 10V
Vgs(th) (Max) @ Id
4.9V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
810pF @ 25V
Power - Max
18W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5 Full Pack
Supplier Device Package
TO-220-5 Full-Pak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes