IRF40SC240ARMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 6 145
Unit Price: 3,75000 €
Datasheet
N-Channel 40 V 360A (Tc) 2.4W (Ta), 417W (Tc) Surface Mount PG-TO263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF40SC240ARMA1

DigiKey Part Number
448-IRF40SC240ARMA1TR-ND - Tape & Reel (TR)
448-IRF40SC240ARMA1CT-ND - Cut Tape (CT)
448-IRF40SC240ARMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF40SC240ARMA1
Description
MOSFET N-CH 40V 360A TO263-7
Customer Reference
Detailed Description
N-Channel 40 V 360A (Tc) 2.4W (Ta), 417W (Tc) Surface Mount PG-TO263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
0.65mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
458 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
18000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 417W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes