
IR3550MTRPBF | |
|---|---|
DigiKey Part Number  | IR3550MTRPBFTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | IR3550MTRPBF  | 
Description  | IC HALF BRIDGE DRIVER 60A 32QFN  | 
Customer Reference  | |
Detailed Description  | Half Bridge Driver Synchronous Buck Converters, Voltage Regulators Power MOSFET 32-PQFN (6x6)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Infineon Technologies  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Output Configuration  | Half Bridge  | |
Applications  | Synchronous Buck Converters, Voltage Regulators  | |
Interface  | PWM  | |
Load Type  | Inductive  | |
Technology  | Power MOSFET  | |
Rds On (Typ)  | -  | |
Current - Output / Channel  | 60A  | |
Current - Peak Output  | 90A  | |
Voltage - Supply  | 4.5V ~ 7V  | |
Voltage - Load  | 4.5V ~ 15V  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Features  | Bootstrap Circuit, Diode Emulation, Status Flag  | |
Fault Protection  | Over Temperature, Shoot-Through, UVLO  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 32-PowerVFQFN  | |
Supplier Device Package  | 32-PQFN (6x6)  | |
Base Product Number  | 

