40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3541AMTRPBF

DigiKey Part Number
IR3541AMTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR3541AMTRPBF
Description
IC REG CTRLR DDR 2OUT 40QFN
Customer Reference
Detailed Description
- Controller, DDR, Intel VR12, AMD SVI Voltage Regulator IC 2 Output 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, DDR, Intel VR12, AMD SVI
Voltage - Input
3.3V
Number of Outputs
2
Voltage - Output
-
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.