
IR3093MPBF | |
|---|---|
DigiKey Part Number | IR3093MPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR3093MPBF |
Description | IC VID VOLTAGE PROGRAMMER 48MLPQ |
Customer Reference | |
Detailed Description | Power Supply Controller VID Voltage Programmer 48-MLPQ (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | VID Voltage Programmer | |
Voltage - Input | - | |
Voltage - Supply | 7.4V ~ 21V | |
Current - Supply | 38 mA | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-MLPQ (7x7) | |
Base Product Number |

