
IR2520DPBF | |
|---|---|
DigiKey Part Number | IR2520DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2520DPBF |
Description | IC BALLAST CNTRL 86KHZ 8DIP |
Customer Reference | |
Detailed Description | Ballast Controller Controller 34kHz ~ 86kHz No 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IR2520DPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Ballast Controller | |
Frequency | 34kHz ~ 86kHz | |
Voltage - Supply | 11.4V ~ 15.4V | |
Current - Supply | 10 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

