
IR2136STRPBF | |
|---|---|
DigiKey Part Number | IR2136SPBFTR-ND - Tape & Reel (TR) IR2136SPBFCT-ND - Cut Tape (CT) IR2136SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2136STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 28SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2136STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 125ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,25600 € | 22,56 € |
| 25 | 2,06800 € | 51,70 € |
| 100 | 1,86080 € | 186,08 € |
| 250 | 1,76216 € | 440,54 € |
| 500 | 1,70272 € | 851,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,65377 € | 1 653,77 € |
| 2 000 | 1,61349 € | 3 226,98 € |
| 3 000 | 1,59333 € | 4 779,99 € |
| 5 000 | 1,57098 € | 7 854,90 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,61200 € |

