
| IR2135JTRPBF | |
|---|---|
| DigiKey Part Number | IR2135JTRPBFTR-ND - Tape & Reel (TR) IR2135JTRPBFCT-ND - Cut Tape (CT) IR2135JTRPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IR2135JTRPBF | 
| Description | IC GATE DRVR HALF-BRIDGE 44PLCC | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IR2135JTRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Driven Configuration | Half-Bridge | |
| Channel Type | 3-Phase | |
| Number of Drivers | 6 | |
| Gate Type | IGBT, MOSFET (N-Channel) | |
| Voltage - Supply | 10V ~ 20V | |
| Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
| Current - Peak Output (Source, Sink) | 250mA, 500mA | |
| Input Type | Inverting | |
| High Side Voltage - Max (Bootstrap) | 600 V | |
| Rise / Fall Time (Typ) | 90ns, 40ns | |
| Operating Temperature | 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 44-LCC (J-Lead), 32 Leads | |
| Supplier Device Package | 44-PLCC, 32 Leads (16.58x16.58) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,19000 € | 7,19 € | 
| 10 | 5,57800 € | 55,78 € | 
| 25 | 5,17400 € | 129,35 € | 
| 100 | 4,73070 € | 473,07 € | 
| 250 | 4,51924 € | 1 129,81 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 3,98424 € | 1 992,12 € | 
| 1 000 | 3,88743 € | 3 887,43 € | 
| 1 500 | 3,83893 € | 5 758,39 € | 
| Unit Price without VAT: | 7,19000 € | 
|---|---|
| Unit Price with VAT: | 8,62800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France