
IR2108STRPBF | |
|---|---|
DigiKey Part Number | IR2108SPBFTR-ND - Tape & Reel (TR) IR2108SPBFCT-ND - Cut Tape (CT) IR2108SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2108STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2108STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.9V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 150ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,86480 € | 21,62 € |
| 100 | 0,76680 € | 76,68 € |
| 250 | 0,71996 € | 179,99 € |
| 500 | 0,69176 € | 345,88 € |
| 1 000 | 0,66854 € | 668,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,64402 € | 1 610,05 € |
| 5 000 | 0,62925 € | 3 146,25 € |
| 7 500 | 0,62185 € | 4 663,88 € |
| 12 500 | 0,61365 € | 7 670,62 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,57200 € |


