
IPT022N10NF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPT022N10NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPT022N10NF2SATMA1CT-ND - Cut Tape (CT) 448-IPT022N10NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT022N10NF2SATMA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 29A (Ta), 236A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount PG-HSOF-8-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPT022N10NF2SATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.25mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 169µA | |
Gate Charge (Qg) (Max) @ Vgs | 155 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-10 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,97000 € | 2,97 € |
10 | 1,93500 € | 19,35 € |
100 | 1,34840 € | 134,84 € |
500 | 1,16688 € | 583,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | 0,95334 € | 1 716,01 € |
Unit Price without VAT: | 2,97000 € |
---|---|
Unit Price with VAT: | 3,56400 € |