
BSC105N15LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC105N15LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC105N15LS5ATMA1CT-ND - Cut Tape (CT) 448-BSC105N15LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC105N15LS5ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 10.7A (Ta), 76A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 91µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,76400 € | 17,64 € |
| 100 | 1,21810 € | 121,81 € |
| 500 | 0,98462 € | 492,31 € |
| 1 000 | 0,94567 € | 945,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,77834 € | 3 891,70 € |
| 10 000 | 0,77260 € | 7 726,00 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,26400 € |


