IPS60R3K4CEAKMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 50
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 896
Unit Price: 1,42000 €
Datasheet
N-Channel 600 V 2.6A (Tj) Through Hole PG-TO251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS60R3K4CEAKMA1

DigiKey Part Number
IPS60R3K4CEAKMA1-ND
Manufacturer
Manufacturer Product Number
IPS60R3K4CEAKMA1
Description
CONSUMER
Customer Reference
Detailed Description
N-Channel 600 V 2.6A (Tj) Through Hole PG-TO251-3
Datasheet
 Datasheet
EDA/CAD Models
IPS60R3K4CEAKMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.4Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
93 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO251-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes