IPP60R950C6XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 10 047
Unit Price: 0,73942 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 53
Unit Price: 2,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 074
Unit Price: 1,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 647
Unit Price: 2,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 853
Unit Price: 3,18000 €
Datasheet
N-Channel 600 V 4.4A (Tc) 37W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R950C6XKSA1

DigiKey Part Number
IPP60R950C6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R950C6XKSA1
Description
MOSFET N-CH 600V 4.4A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 4.4A (Tc) 37W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
950mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
37W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 74 450 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

74 450In Stock
Ships from Rochester Electronics, LLC