
IPP020N03LF2SAKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP020N03LF2SAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP020N03LF2SAKSA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 33A (Ta), 125A (Tc) 3.8W (Ta), 136W (Tc) Through Hole PG-TO220-3-U05 |
Datasheet | Datasheet |
EDA/CAD Models | IPP020N03LF2SAKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.05mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-U05 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,96000 € | 9,60 € |
| 100 | 0,64260 € | 64,26 € |
| 500 | 0,50620 € | 253,10 € |
| 1 000 | 0,46231 € | 462,31 € |
| 2 000 | 0,42540 € | 850,80 € |
| 5 000 | 0,38546 € | 1 927,30 € |
| 10 000 | 0,36079 € | 3 607,90 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,81200 € |

