


IPN80R600P7ATMA1 | |
|---|---|
DigiKey Part Number | IPN80R600P7ATMA1TR-ND - Tape & Reel (TR) IPN80R600P7ATMA1CT-ND - Cut Tape (CT) IPN80R600P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN80R600P7ATMA1 |
Description | MOSFET N-CH 800V 8A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 7.4W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN80R600P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 170µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,11600 € | 11,16 € |
| 100 | 0,75490 € | 75,49 € |
| 500 | 0,59994 € | 299,97 € |
| 1 000 | 0,56540 € | 565,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48685 € | 1 460,55 € |
| 6 000 | 0,46193 € | 2 771,58 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,10000 € |









