
IPN50R3K0CEATMA1 | |
|---|---|
DigiKey Part Number | IPN50R3K0CEATMA1TR-ND - Tape & Reel (TR) IPN50R3K0CEATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IPN50R3K0CEATMA1 |
Description | MOSFET N-CH 500V 2.6A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.6A (Tc) 5W (Tc) Surface Mount PG-SOT223-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPN50R3K0CEATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 400mA, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 84 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33100 € | 3,31 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |







