


IPB60R060P7ATMA1 | |
|---|---|
DigiKey Part Number | IPB60R060P7ATMA1TR-ND - Tape & Reel (TR) IPB60R060P7ATMA1CT-ND - Cut Tape (CT) IPB60R060P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R060P7ATMA1 |
Description | MOSFET N-CH 600V 48A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 48A (Tc) 164W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R060P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 15.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 800µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2895 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 164W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 3,51000 € | 35,10 € |
| 100 | 2,52330 € | 252,33 € |
| 500 | 2,30994 € | 1 154,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,96759 € | 1 967,59 € |
| 2 000 | 1,88721 € | 3 774,42 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,30000 € |












