N-Channel 650 V 10.6A (Tc) 83W (Tc) Through Hole PG-TO262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 10.6A (Tc) 83W (Tc) Through Hole PG-TO262-3
TO-262-3
AUIRFSL6535

IPI65R380C6XKSA1

DigiKey Part Number
448-IPI65R380C6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPI65R380C6XKSA1
Description
MOSFET N-CH 650V 10.6A TO262-3
Customer Reference
Detailed Description
N-Channel 650 V 10.6A (Tc) 83W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
EDA/CAD Models
IPI65R380C6XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 3.2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 320µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,21000 €2,21 €
501,08740 €54,37 €
1000,97800 €97,80 €
5000,78600 €393,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,65200 €