N-Channel 600 V 20.2A (Tc) 151W (Tc) Through Hole PG-TO262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 20.2A (Tc) 151W (Tc) Through Hole PG-TO262-3
AUIRFSL6535
TO-262-3

IPI60R190C6XKSA1

DigiKey Part Number
IPI60R190C6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPI60R190C6XKSA1
Description
MOSFET N-CH 600V 20.2A TO262-3
Customer Reference
Detailed Description
N-Channel 600 V 20.2A (Tc) 151W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
EDA/CAD Models
IPI60R190C6XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 630µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
151W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,25000 €3,25 €
501,63740 €81,87 €
1001,48140 €148,14 €
5001,20780 €603,90 €
1 0001,11995 €1 119,95 €
2 0001,04608 €2 092,16 €
5 0000,98695 €4 934,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,25000 €
Unit Price with VAT:3,90000 €